You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4531ID

Differential Amplifier, 1 Amplifiers, 200 µV, 36 MHz, -40 °C, 125 °C

THS4531ID - Differential Amplifier, 1 Amplifiers, 200 µV, 36 MHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4531ID
Order Code:
3116783

Product Overview

The THS4531ID is a low-power fully-differential Operational Amplifier with input common-mode range below the negative rail and rail-to-rail output. The device is designed for low-power data acquisition systems and high density applications where power consumption and dissipation is critical. The device features accurate output common-mode control that allows for DC coupling when driving analog-to-digital converters (ADCs). This control, coupled with the input common-mode range below the negative rail and rail-to-rail output, allows for easy interface from single-ended ground-referenced signal sources to successive-approximation registers (SARs) and delta-sigma (ΔΣ) ADCs using only single-supply 2.5 to 5V power. The THS4531 is also a valuable tool for general-purpose, low-power differential signal conditioning applications.
  • Fully-differential architecture
  • Negative rail input
  • Output common-mode control
  • 0.5µA (typical) Power-down mode
  • 10nV/√Hz (f=1kHz) Input voltage noise
  • -112dBc at 1kHz ((1V RMS, RL=2kR) THD+N
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
200µV

:
-

:
36MHz

:
-40°C

:
125°C

:
SOIC

:
8Pins

:
2.5V to 5.5V

:
14V/µs

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

229 In stock Need more?

229 available for 3 - 4 business days delivery

RM13.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM11.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.29
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM7.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.