You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

THS6012CDWP - 

Differential Line Driver, ADSL, 2 Drivers New

THS6012CDWP - Differential Line Driver, ADSL, 2 Drivers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS6012CDWP
Order Code:
3005900

Product Overview

The THS6012CDWP is a dual high-speed differential Line Driver capable of providing 400mA output current (minimum) into a 25R load. This driver can be configured differentially to drive a 50VPP output signal over low-impedance lines. The driver is current feedback amplifier, designed for the high slew rate necessary to support low total harmonic distortion (THD) in xDSL applications. It is ideally suited for asymmetrical digital subscriber line (ADSL) applications at the central office, where it supports the high-peak voltage and current requirements of this application.
  • Independent power supplies for low crosstalk
  • Thermal shutdown and short-circuit protection
  • Improved replacement for AD815
  • 400mA Minimum output current into 25R load
  • 140MHz Bandwidth (-3dB) with 25R load
  • 315MHz Bandwidth (-3dB) with 100R load
  • 1300V/µs Slew rate (G=5)
  • -72dB 3rd order Harmonic distortion at f=1MHz, 25R load and 20VPP
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

:
ADSL
:
2Drivers
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

150 In stock

150 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM40.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM40.48
 
10+ RM36.59
 
25+ RM33.89
 
100+ RM30.30
 
250+ RM28.80
 
500+ RM26.41