You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

THS7374IPW . - 

Buffer Amplifier, 4 Amplifiers, 9.5 MHz, 130 V/µs, 2.85V to 5.5V, TSSOP, 14 Pins

THS7374IPW . - Buffer Amplifier, 4 Amplifiers, 9.5 MHz, 130 V/µs, 2.85V to 5.5V, TSSOP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS7374IPW .
Order Code:
1755218

Product Overview

The THS7374IPW is a 4-channel SDTV (component and composite) Video Amplifier with 9.5MHz filters and 6dB gain. It incorporates a sixth-order Butterworth filter (able to be bypassed) which is useful as a digital-to-analog converter (DAC) reconstruction filter or an analog-to-digital converter (ADC) anti-aliasing filter. The 9.5MHz filter is a perfect choice for SDTV video that includes composite (CVBS) and s-video. As part of the THS7374 flexibility, the input can be configured for either AC or DC-coupled inputs. The 300mV output level shift allows for a full sync dynamic range at the output with 0V input. The AC-coupled modes include a transparent sync-tip clamp option for CVBS, Y and G'B'R' signals with sync. AC-coupled biasing for C'/P'B/P'R channels can easily be achieved by adding an external resistor. The THS7374 is the perfect choice for all video buffer applications. Its rail-to-rail output stage with 6dB gain allows for both AC and DC line driving.
  • Versatile input biasing
  • Rail-to-rail output
  • Built-in 6dB gain (2V/V)
  • Output swings within 100mV from the rails to allow AC or DC output coupling
  • Supports driving 2 lines per channel
  • Low differential gain/phase of 0.15%/0.3°
  • Low 9.6mA at 3.3V total quiescent current
  • 0.1µA Disabled supply current function
  • 150MHz (-3dB) Filter bypass mode
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Signal Processing

Product Information

:
4Amplifiers
:
9.5MHz
:
130V/µs
:
2.85V to 5.5V
:
TSSOP
:
14Pins
:
90mA
:
Single Ended
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM3.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.70
 
25+ RM3.26
 
50+ RM3.21
 
100+ RM3.14
 
250+ RM3.07
 
500+ RM3.00
 
1000+ RM2.93
 
2500+ RM2.86