You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TL331KDBVR .

Analogue Comparator, Single, Differential, 1 Comparator, 300 ns, 2V to 36V, SOT-23, 5 Pins

TL331KDBVR . - Analogue Comparator, Single, Differential, 1 Comparator, 300 ns, 2V to 36V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL331KDBVR .
Order Code:
2342318

Product Overview

The TL331KDBVR is a Single Voltage Comparator, designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible if the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The output can be connected to other open-collector outputs to achieve wired-AND relationships.
  • Low supply current drain independent of supply voltage, 0.4mA typical
  • Low input bias current of 25nA (typical)
  • Low input offset voltage of 2mV (typical)
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum-rated supply voltage, ±36V
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement, Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Differential

:
1 Comparator

:
300ns

:
2V to 36V

:
SOT-23

:
5Pins

:
Open Collector, Open Drain

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TL331KDBVR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM2.32   10+ RM1.97   100+ RM1.27   1000+ RM1.01   2000+ RM0.954   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ RM2.35   50+ RM2.08   100+ RM1.35   500+ RM1.08   1500+ RM0.973   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM2.66   10+ RM2.19   100+ RM1.41   250+ RM1.27   1000+ RM1.13   2000+ RM1.03   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ RM2.42   50+ RM2.14   100+ RM1.39   500+ RM1.11   1500+ RM1.00   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM2.57   50+ RM2.03   100+ RM1.43   250+ RM1.18   500+ RM1.02   1000+ RM0.949   2500+ RM0.905   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2342318RL Check stock

28 In stock

28 available for 3 - 4 business days delivery

Available until stock is exhausted

RM2.25

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.23
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.982
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ RM0.895
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2342318) x 2.25 = RM2.25
Total Price: RM2.25
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.