You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLV2241IDBVT

Operational Amplifier, 1 Amplifier, 5.5 kHz, 0.002 V/µs, 2.5V to 12V, SOT-23, 5 Pins

TLV2241IDBVT - Operational Amplifier, 1 Amplifier, 5.5 kHz, 0.002 V/µs, 2.5V to 12V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2241IDBVT
Order Code:
3005245

Product Overview

The TLV2241IDBVT is a single Operational Amplifier offers very low supply current of only 1µA per channel. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors making them ideal for portable, long active life, applications. DC accuracy is ensured with a low typical offset voltage as low as 600µV, CMRR of 100dB and minimum open loop gain of 100V/mV at 2.7V. The maximum recommended supply voltage is as high as 12V and ensured operation down to 2.5V, with electrical characteristics specified at 2.7, 5 and 12V. The 2.5V operation makes it compatible with Li-Ion battery-powered systems and many MicroPower microcontrollers available today including TI's MSP430.
  • Rail-to-rail input/output
  • 1µA/Channel Micropower operation
  • 2µV/°C Typical offset drift
  • 100dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
5.5kHz

:
0.002V/µs

:
2.5V to 12V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

749 In stock Need more?

749 available for 3 - 4 business days delivery

RM9.32

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM6.31
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM5.54
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM5.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.