You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLV2244ID . - 

Operational Amplifier, Quad, 4 Amplifier, 5.5 kHz, 0.002 V/µs, 2.5V to 12V, SOIC, 14 Pins

TLV2244ID . - Operational Amplifier, Quad, 4 Amplifier, 5.5 kHz, 0.002 V/µs, 2.5V to 12V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2244ID .
Order Code:
8454957

Product Overview

The TLV2244ID is a quad Operational Amplifier offers very low supply current of only 1µA per channel. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors making them ideal for portable, long active life applications. DC accuracy is ensured with a low typical offset voltage as low as 600µV, CMRR of 100dB and minimum open loop gain of 100V/mV at 2.7V. The maximum recommended supply voltage is as high as 12V and ensured operation down to 2.5V, with electrical characteristics specified at 2.7, 5 and 12V. The 2.5V operation makes it compatible with Li-Ion battery-powered systems and many MicroPower microcontrollers available today including TI's MSP430.
  • Rail-to-rail input/output
  • 1µA/Channel Micropower operation
  • 2µV/°C Typical offset drift
  • 100dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

:
4 Amplifier
:
5.5kHz
:
0.002V/µs
:
2.5V to 12V
:
SOIC
:
14Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

163 In stock

Available until stock is exhausted

163 available for 3 - 4 business days delivery
RM14.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.91
 
10+ RM13.40
 
100+ RM10.94
 
250+ RM10.28
 
500+ RM9.32