You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLV2462AID - 

Operational Amplifier, 2 Amplifier, 5.2 MHz, 1.6 V/µs, ± 1.35V to ± 3V, SOIC, 8 Pins New

TLV2462AID - Operational Amplifier, 2 Amplifier, 5.2 MHz, 1.6 V/µs, ± 1.35V to ± 3V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2462AID
Order Code:
3005270

Product Overview

The TLV2462AID is a dual low-power Operational Amplifier with rail-to-rail input/output. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifier. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4MHz of bandwidth and 1.6V/µs of slew rate with only 500µA of supply current, providing good AC performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultralow supply current mode (IDD=0.3µA/channel). While in shutdown, the operational-amplifier output is placed in a high-impedance state.
  • Universal operational amplifier EVM
  • ±80mA Output drive capability
  • 100µV Input offset voltage
  • 11nV/√Hz Input noise voltage
  • Green product and no Sb/Br

Applications

Automotive, Portable Devices, Signal Processing

Product Information

:
2 Amplifier
:
5.2MHz
:
1.6V/µs
:
± 1.35V to ± 3V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

195 In stock

195 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

RM14.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.19
 
10+ RM12.78
 
100+ RM10.44
 
250+ RM9.82
 
500+ RM8.90