You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLV62084AEVM-828 - 

Evaluation Module, TLV62084A Synchronous DC/DC Converter, Step-Down, 1.2 V, 2 A Out, Low Impedance

TLV62084AEVM-828 - Evaluation Module, TLV62084A Synchronous DC/DC Converter, Step-Down, 1.2 V, 2 A Out, Low Impedance

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV62084AEVM-828
Order Code:
2817393

Product Overview

The TLV62084AEVM-828 from Texas Instruments is a TLV62084A evaluation module. The TLV62084AEVM-828 uses the 2A, synchronous, TLV62084A step-down converter in a 2mm × 2mm, 8-pin WSON package with power good logic level low impedance for EN = low. The EVM converts a 2.7V to 6V input voltage to a regulated 1.2V output voltage that delivers up to 2A.
  • 100% duty cycle for lowest dropout
  • Output discharge function
  • Power good output

Applications

Power Management

Product Information

:
Texas Instruments
:
TLV62084A
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board TLV62084A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM274.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM274.24