You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMDSDOCKH52C1 . - 

Experimenter Kit, F28M35H52C1 MCU, Features Access to all controlCARD Signals, USB Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSDOCKH52C1 .
Order Code:
2445343

Product Information

:
Texas Instruments
:
32bit
:
F28M3x
:
ARM, C2000
:
Cortex-M3
:
F28M35H52C1
:
Docking Station, controlCARD F28M35H52C1, CCStudio IDE v4, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDSDOCKH52C1 is an Experimenter Kit featuring Concerto F28M35H52C1 microcontroller. The kit is ideal products for initial device exploration and testing. The kit has a docking station that features access to all controlCARD signals, breadboard areas and RS-232 and JTAG connectors. The kit contains a H52C1 controlCARD. The controlCARD is a complete board level module that utilizes and industry-standard DIMM form factor to provide a low-profiles single-board controller solution. Kit is complete with code composer studio™ IDE v4 and USB cable.
  • No external emulator required
  • Fully powered from USB connection, no external power supply needed
  • Full open source software examples and hardware files for download in controlSUITE

Applications

Test & Measurement, Industrial

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM1,399.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,399.14