You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMDSHVMTRINSPIN

Development Kit, TMS320F28069M/TMS320F28027F controlCARD's, High Voltage Motor Control

TMDSHVMTRINSPIN - Development Kit, TMS320F28069M/TMS320F28027F controlCARD's, High Voltage Motor Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSHVMTRINSPIN
Order Code:
3125525

Product Overview

The TMDSHVMTRINSPIN high voltage motor control kit is an InstaSPIN technology based, development platform for digital control of high voltage motors. Utilizing new InstaSPIN FOC and InstaSPIN motion technologies, the kit allows developers to quickly identify, automatically tune, and control a three phase motor, providing an instantly stable and functional motor control system. The kit has a universal AC input (110VAC to 240VAC) or direct DC bus input (50V to 350V) and supports a rated output of 750W, regulated by closed loop control. All three common types of three phase motors can be spun: AC induction (ACI), brushless DC (BLDC), and permanent magnet synchronous motor (PMSM & IPM). The Piccolo TMS320F28027F (InstaSPIN FOC) and TMS320F28069M (InstaSPIN motion or InstaSPIN FOC) microcontrollers senselessly controls each type of motor via field oriented control.
  • Support for AC induction, permanent magnet AC synchronous, brushless DC motor
  • Digital MCU motor control development platform
  • Motor driver stage capable of up to 10A at 350V dv-bus continuous
  • InstaSPIN FOC (F28069M & F28027F) and InstaSPIN motion (F28069M) sensorless control solutions
  • Open source hardware
  • Piccolo TMS320F28027F non isolated controlCARD (use isolated emulator on HVKIT)

Applications

Motor Drive & Control, Industrial, Consumer Electronics

Contents

Piccolo TMS320F28069M isolated controlCARD (with on-card XDS100v2 emulator), Piccolo TMS320F28027F non-isolated controlCARD (use isolated emulator on HVKIT), Universal AC Cables, USB cable, DC Power adapter, Latest USB contents for the motor kits.

Footnotes

Motors not included.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Brushless DC, Synchronous Motor

:
Texas Instruments

:
Motor Control

:
TMS320F28069M 

:
Development Board TMDSCNCD28069M, USB ControlCARD, Adapter, Software, Universal AC & USB Cable, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

2 In stock Need more?

2 available for 3 - 4 business days delivery

RM4,930.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4,930.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.