You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMDXEVM3358 .

Evaluation Module, AM335x Processor Family, 1GB DDR3, 7" Touch Screen LCD, USB2.0 OTG/Host

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDXEVM3358 .
Order Code:
2103044

Product Information


:
Texas Instruments

:
32bit

:
Sitara - AM35x

:
ARM

:
Cortex-A8

:
AM3358

:
Board, USB Cable, CD, User's Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TMDXEVM3358 is an Evaluation module based on the Texas Instruments AM335x processor. This EVM is commonly known as the AM335x general purpose (GP) EVM. The AM335x general purpose EVM is a standalone test, development and evaluation module system that enables developers to write software and develop hardware around an AM335x processor subsystem. The main elements of the AM335x subsystem are already available on the base board of the EVM, which gives developers the basic resources needed for most general purpose type projects that encompass the AM335x as the main processor. Additional typical type peripherals are built into the EVM such as memory, sensors, LCD, Ethernet PHY, etc. so that prospective systems can be modelled quickly without significant additional hardware resources.
  • AM3358 ARM Microprocessor
  • 512MB DDR2
  • TPS65910 Power management IC
  • 7" touch screen LCD
  • Wireless (WiFi/BT) connectivity via WL1271
  • SD/MMC card interface
  • CAN, JTAG interface
  • USB2.0 OTG/HOST interface
  • Features Linux EZ SDK android Software
  • UART, CAN and JTAG interfaces

Applications

Building Automation, Portable Devices, Hobby & Education, Automotive, Consumer Electronics, Communications & Networking, Industrial

Contents

Board, USB Cable, CD, User's Guide

Associated Products

Compare Selected

No Longer Stocked

RM5,575.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5,575.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.