You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMP100NA/250 .

Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +125 °C, SOT-23, 6 Pins

TMP100NA/250 . - Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +125 °C, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP100NA/250 .
Order Code:
1652476

Alternatives for TMP100NA/250 .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM9.93   10+ RM6.23   100+ RM5.68   250+ RM5.24   500+ RM4.86   1000+ RM4.39   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

250+ RM5.23   500+ RM4.94   750+ RM4.52   1250+ RM4.38   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM4.39   10+ RM2.77   100+ RM2.15   500+ RM1.93   1000+ RM1.79   2500+ RM1.72   More Pricing...

Restricted Item Add

Product Overview

The TMP100NA/250 is a Digital Temperature Sensor, ideal for NTC and PTC thermistor replacement. The device offers a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip 12-bit ADC offers resolutions down to 0.0625°C. The TMP100NA/250 device features SMBus, two-wire and I²C interface compatibility. The TMP100NA/250 device allows up to eight devices on one bus.
  • SMBus 2-wire and I²C digital output interface compatibility
  • 9 to 12-bit, User-selectable resolution
  • ±1°C (typical) and ±2°C (maximum) Accuracy
  • 45µA, 0.1µA Standby Low Quiescent Current
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Commercial, HVAC, Automation & Process Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
± 0.5°C

:
-55°C

:
+125°C

:
SOT-23

:
6Pins

:
2.7V

:
5.5V

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

RM9.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM6.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM5.09
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.72
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM4.26
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM4.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.