You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMS320C6657CZH

DSP, Fixed Point, 16bit, 1 GHz, FCBGA, 625 Pins

TEXAS INSTRUMENTS TMS320C6657CZH
TEXAS INSTRUMENTS TMS320C6657CZH
TEXAS INSTRUMENTS TMS320C6657CZH
TEXAS INSTRUMENTS TMS320C6657CZH
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS320C6657CZH
Order Code:
3123396
Product Range
TMS320C66x

Product Range Selector (TMS320C66x)

See all from this product range

Product Overview

The TMS320C6657CZH is a Digital Signal Processor provides a high performance structure for integrating RISC and DSP cores with application specific coprocessors and I/O. KeyStone is the first of its kind that provides adequate internal bandwidth for non-blocking access to all processing cores, peripherals, coprocessors and I/O. This is achieved with four main hardware elements - multicore navigator, TeraNet, multicore shared memory controller and HyperLink. Multicore navigator is an innovative packet-based manager that controls 8192 queues. When tasks are allocated to the queues, multicore navigator provides hardware-accelerated dispatch that directs tasks to the appropriate available hardware. The packet-based system on a chip (SoC) uses the two Tbps capacity of the TeraNet switched central resource to move packets.
  • Multicore shared memory controller (MSMC)
  • Memory protection unit for both MSM SRAM and DDR3_EMIF
  • 8192 Multipurpose hardware queues with queue manager
  • Two Viterbi coprocessors
  • One Turbo coprocessor decoder
  • Supports direct I/O, message passing
  • Single port supporting 1 or 2 lanes
  • Supports up to 5GBaud per lane
  • Gigabit Ethernet (GbE) subsystem
  • Two multichannel buffered serial ports
  • Supports connections to other KeyStone architecture devices providing resource scalability
  • Green product and no Sb/Br

Applications

Avionics, Aerospace, Defence, Military, Medical, Imaging, Video & Vision, Embedded Design & Development, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed Point

:
16bit

:
1GHz

:
-

:
FCBGA

:
625Pins

:
32I/O's

:
-

:
Ethernet, I2C, SPI, UART

:
0°C

:
85°C

:
950mV

:
1.05V

:
TMS320C66x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM435.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM435.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM413.37
Promotional price
Contract Price
Web only price
Web only contract price
 
60+ RM402.49
Promotional price
Contract Price
Web only price
Web only contract price
 
120+ RM396.63