You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMS320C6713BZDP300

DSP, Floating Point, 32bit, 300 MHz, BGA, 272 Pins

TEXAS INSTRUMENTS TMS320C6713BZDP300
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS320C6713BZDP300
Order Code:
3123403
Product Range
C6000

Product Range Selector (C6000)

See all from this product range

Product Overview

The TMS320C6713BZDP300 is a floating-point Digital Signal Processor based on the high-performance, advanced very-long-instruction-word (VLIW) architecture developed by Texas Instruments (TI), making this DSP an excellent choice for multichannel and multifunction applications. Operating at 225MHz, the C6713B delivers up to 1350 million floating-point operations per second (MFLOPS), 1800 million instructions per second (MIPS) and with dual fixed-/floating-point multipliers up to 450 million multiply-accumulate operations per second (MMACS). Operating at 300MHz, the C6713B delivers up to 1800 million floating-point operations per second (MFLOPS), 2400 million instructions per second (MIPS) and with dual fixed-/floating-point multipliers up to 600 million multiply-accumulate operations per second (MMACS). It uses a two-level cache-based architecture and has a powerful and diverse set of peripherals.
  • Two 32-bit general-purpose timers
  • Dedicated GPIO module with 16 pins (external interrupt capable)
  • Flexible phase-locked-loop (PLL) based clock generator module
  • Two inter-integrated circuit bus (I²C Bus™)
  • Wide variety of I²S and similar bit stream formats
  • Integrated digital audio interface transmitter (DIT) supports
  • Programmable clock generator
  • Programmable frame sync generator
  • TDM Streams from 2-32 time slots
  • Eight serial data pins per port: individually assignable to any of the clock zones
  • Enhanced direct-memory-access (EDMA) controller
  • Single- and double-precision
  • Glueless interface to SRAM, EPROM, flash, SBSRAM and SDRAM

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Floating Point

:
32bit

:
300MHz

:
-

:
BGA

:
272Pins

:
16I/O's

:
-

:
HPI, I2C, SPI

:
0°C

:
90°C

:
1.33V

:
1.47V

:
C6000

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 12/5/22

Notify me when back in stock

RM286.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM286.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM267.65
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ RM256.43
Promotional price
Contract Price
Web only price
Web only contract price
 
80+ RM233.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --