You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS2041BDBVR .

Power Distribution Switch, Current Limited, High Side, Active Low, 1 Output, 5.5V, 1A, SOT-23-5

TPS2041BDBVR . - Power Distribution Switch, Current Limited, High Side, Active Low, 1 Output, 5.5V, 1A, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS2041BDBVR .
Order Code:
1703472

Alternatives for TPS2041BDBVR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The TPS2041BDBVR is a 1-channel Current Limited Power Distribution Switch intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 70mR N-channel MOSFET power switches for power-distribution systems that require multiple power switches. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components. When the output load exceeds the current-limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant-current mode, pulling the over-current logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage.
  • 70mR High-side MOSFET
  • 500mA Continuous current
  • Thermal and short-circuit protection
  • Accurate current limit (0.75A minimum, 1.25A maximum)
  • 2.7 to 5.5V Operating range
  • 0.6ms Typical rise time
  • Under-voltage lockout
  • Deglitched fault report (OC)
  • No OC glitch during power up
  • 1µA Maximum standby supply current
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
5.5V

:
1A

:
0.095ohm

:
SOT-23

:
5Pins

:
Yes

:
Active Low

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

RM4.13

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.