You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS2378EVM-105 . - 

Evaluation Board, PoE High-Power PD Interface, AUX Control

TPS2378EVM-105 . - Evaluation Board, PoE High-Power PD Interface, AUX Control
TPS2378EVM-105 . - Evaluation Board, PoE High-Power PD Interface, AUX Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS2378EVM-105 .
Order Code:
2379427

Product Overview

The TPS2378EVM-105 is an Evaluation Module for evaluate the operation and performance of the TPS2378, an IEEE 802.3at PoE high-power PD interface with AUX control. The board is designed to look like the front end of any power over Ethernet (PoE) PD module. An RJ-45 connector is provided to connect directly to an Ethernet cable with a power sourcing equipment (PSE) driving it on the other end. The board also accepts power applied using a stand-alone power supply.
  • 100V, 0.5R Hotswap MOSFET
  • 15/8kV System-level ESD capability
  • DC/DC converter enable
  • Adapter priority input
  • IEEE 802.3at type-2 hardware classification with status flag

Applications

Test & Measurement, Industrial

Product Information

:
Texas Instruments
:
TPS2378
:
Power Management
:
Power Over Ethernet (POE), Powered Device(PD) Controller
:
Eval Board TPS2378
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

Available until stock is exhausted

2 available for 3 - 4 business days delivery
RM309.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM309.89