You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS40170EVM-578 . - 

Evaluation Module for TPS40170 Synchronous PWM Buck Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40170EVM-578 .
Order Code:
2334188

Product Overview

The TPS40170EVM-578 is an evaluation module designed to use an unregulated bus voltage between 10V and 60V to provide a regulated 5V output at up to 6A of load current. TPS40170EVM-578 is designed to demonstrate the TPS40170 controller in a typical wide input bus converter application while providing a number of non invasive test points to evaluate the performance and capabilities of the TPS40170 in a typical application. The TPS40170 is a full featured, synchronous PWM buck controller that operates at an input voltage between 4.5V and 60V and is optimised for high power density, high reliability DC/DC converter applications. The controller implements voltage mode control with input voltage feed forward compensation that enables instant response to input voltage change. The switching frequency is programmable from 100KHz to 600KHz. The TPS40170 has a complete set of system protection and monitoring features.
  • Wide input voltage range from 4.5V to 60V
  • 600mV reference voltage with 1% accuracy
  • Programmable UVLO and hysteresis
  • Voltage mode control with voltage feed forward
  • Programmable frequency between 100KHz and 600KHz
  • Low side FET sensing overcurrent protection and high side FET sensing short circuit protection
  • Programmable closed loop soft start
  • Supports pre biased outputs
  • Thermal shutdown at 165degrees C with hysteresis
  • 8.0V and 3.3V LDO output

Applications

Power Management, Communications & Networking, Automotive

Warnings

This EVM should be operated within the input voltage range of 8V to 60V and the output voltage range of 2.5V and 6V. Exceeding the specified input voltage range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
TPS40170
:
Power Management
:
Synchronous Buck Controller
:
Evaluation Module TPS40170, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

14 In stock

Available until stock is exhausted

14 available for 3 - 4 business days delivery
RM300.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM300.77