You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS40210EVM - 

Current Mode Boost Controller Evaluation Module with N Channel FET Driver New

TPS40210EVM - Current Mode Boost Controller Evaluation Module with N Channel FET Driver
TPS40210EVM - Current Mode Boost Controller Evaluation Module with N Channel FET Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40210EVM
Order Code:
3125922

Product Overview

The TPS40210EVM is an evaluation module for TPS40210, a fixed frequency (600kHz) non synchronous boost converter providing fixed 24V output at up to 2A from a 12V input bus. The evaluation module is designed to start up from a single supply, so no additional bias voltage is required for start up. The module uses the TPS40210 non synchronous current mode control boost controller with integral N-channel FET driver. The evaluation module is designed to use a regulated 12V (+10% / -20%) bus to produce a regulated power rail at 24V at up to 2A of load current each. The evaluation module is designed to demonstrate the TPS40210 in a typical 12V bus system while providing a number of test points to evaluate the performance of the TPS40210 in a given application. The evaluation module can be modified to other input or output voltages by changing some of the components.
  • TPS40210EVM is designed to use a regulated 12V (+10% / -20%) bus
  • 24V fixed output voltage, adjustable with resistor change
  • 2Adc steady state output current
  • 600kHz switching frequency single SO 8 switching MOSFET and rectifier diode
  • Double sided two active layer PCB with all components on top side
  • Active converter area of less than 2.5square inch < 1.15 inch x 2.15 inch
  • Convenient test points for probing switching waveforms and non-invasive loop response testing

Applications

Power Management, Consumer Electronics

Product Information

:
Texas Instruments
:
TPS40210
:
Power Management - Voltage Regulator
:
Current Mode Boost Controller
:
Evaluation Module TPS40210EVM, Documents
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM303.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM303.81