You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS40422EVM-091 . - 

Evaluation Board for Dual Channel, Synchronous Step Down DC/DC Converter, 4.5V to 20V Supply

TPS40422EVM-091 . - Evaluation Board for Dual Channel, Synchronous Step Down DC/DC Converter, 4.5V to 20V  Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40422EVM-091 .
Order Code:
2379470

Product Overview

The TPS40422EVM-091 is an evaluation module designed to evaluate the performance of the TPS40422 Dual output or multiphase synchronous buck controller with PMBus. The evaluation module is designed to use a regulated 8.0Vdc to 14.0Vdc bus to produce two regulated outputs. One output is 1.2Vdc at a maximum of 20A load current, and the other is 3.3V at a maximum of 15A load current. The evaluation module also features the CSD86350Q5D NexFET power block FETs. The evaluation module is designed to demonstrate the TPS40422 in a typical dual output application. The TPS40222 operates at 1.25MHz and supports up to 1.6A output loads. The output voltage can be programmed to as low as 0.8V. The TPS40222 utilises pulse by pulse current limit as well as frequency foldback to protect the converter during a catastrophic short circuited output condition.
  • 8V to 14V input voltage range
  • Two independent fixed outputs 1.2V at 20A and 3.3V at 15A
  • PMBus enabled analog controller
  • Programmable switching frequency 200KHz to 1MHz
  • Programmable soft start
  • Programmable over current protection
  • Inductor resistance or series resistance used for current sensing
  • Remote voltage sense amplifier on the primary 1.2V output
  • Voltage mode feedback control with voltage feed forward

Applications

Power Management, Portable Devices, Embedded Design & Development

Warnings

This EVM should be operated within the input voltage range of 0V to 16V and the output voltage range of 0V and 6.3V. Exceeding the specified input voltage range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
TPS40422
:
Power Management
:
Synchronous Buck Controller
:
Eval Board TPS40422
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM300.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM300.77