You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS51100DGQ

LDO Voltage Regulator - Fixed, 5.25V-4.75V input, 1.25Vnom/3A out, MSOP-10

TEXAS INSTRUMENTS TPS51100DGQ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS51100DGQ
Order Code:
3008349
Product Range
1.25V 3A LDO Voltage Regulators

Product Range Selector (1.25V 3A LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS51100DGQ is a 3A Source/Sink DDR Terminator Regulator specifically designed for low-external component count systems where space is a premium. The TPS51100 maintains fast transient response, only requiring 20µF (2 x 10µF) of ceramic output capacitance. It supports remote sensing functions and all features required to power the DDR and DDR2 VTT bus termination according to the JEDEC specification. The part also supports DDR3 VTT termination with VDDQ at 1.5V (typical). In addition, the TPS51100 includes integrated sleep-state controls, placing VTT in Hi-Z in S3 (suspend to RAM) and soft-off for VTT and VTTREF in S5 (suspend to disk). The soft-start function of the VTT is achieved via a current clamp, allowing the output capacitors to be charged with low and constant current that gives linear ramp-up of the output voltage. The current-limit threshold is changed in two stages using an internal PowerGood signal.
  • VLDOIN voltage range (1.2 to 3.6V)
  • 3A Sink/Source termination regulator includes droop compensation
  • Requires only 20µF ceramic output capacitance
  • Supports Hi-Z in S3 and soft-off in S5
  • 1.2V Input (VLDOIN) helps reduce total power dissipation
  • integrated divider tracks 0.5VDDQSNS for VTT and VTTREF
  • Remote sensing (VTTSNS)
  • ±20mV Accuracy for VTT and VTTREF
  • 10mA Buffered reference (VTTREF)
  • Built-in soft-start, UVLO and OCL
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
5.25V

:
4.75V

:
1.25V

:
3A

:
MSOP

:
10Pins

:
-40°C

:
85°C

:
1.25V 3A LDO Voltage Regulators

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

RM8.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.53
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM7.11
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM6.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --