You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS51116RGET

LDO Voltage Regulator - Fixed, 3V-28V input, 2.5Vnom/25A out, VQFN-24

TEXAS INSTRUMENTS TPS51116RGET
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS51116RGET
Order Code:
3123125

Product Overview

The TPS51116RGET is a synchronous Buck Controller provides a complete power supply for DDR/SSTL-2, DDR2/SSTL-18, DDR3/SSTL-15 and LPDDR3 memory systems. It integrates a synchronous buck controller with a 3A sink/source tracking linear regulator and buffered low noise reference. The TPS51116 synchronous controller runs fixed output 400kHz, pseudo-constant frequency PWM with an adaptive on-time control that can be configured in D-CAP Mode for ease of use and fastest transient response or in current mode to support ceramic output capacitors. The 3A sink/source LDO maintains fast transient response only requiring 20µF (2 x 10µF) of ceramic output capacitance. In addition, the LDO supply input is available externally to significantly reduce the total power losses. The device supports all of the sleep state controls placing VTT at high-Z in S3 (suspend to RAM) and discharging VDDQ, VTT and VTTREF (soft-OFF) in S4/S5 (suspend to disk).
  • D-CAP™ mode with 100ns load step response
  • Current mode option supports ceramic output capacitors
  • Current sensing from RDS(on) or resistor
  • 2.5V (DDR), 1.8V (DDR2), adjustable to 1.5V (DDR3) or 1.2V (LPDDR3) or output range 0.75V to 3V
  • Equipped with powergood, overvoltage protection and undervoltage protection
  • LDO input available to optimize power losses
  • Buffered low noise 10mA VREF output
  • Accuracy ±20mV for both VREF and VTT
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DDR1, DDR2, DDR3, LPDDR3, DDR4

:
3A

:
4.5V

:
28V

:
VQFN

:
24Pins

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

RM13.58

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM12.21
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM11.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --