You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS51200QDRCRQ1

Fixed LDO Voltage Regulator, 2.375V to 3.5V in, 1.25V/3A out, SON-10

TEXAS INSTRUMENTS TPS51200QDRCRQ1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS51200QDRCRQ1
Order Code:
3007806
Product Range
1.25V 3A LDO Voltage Regulators

Product Range Selector (1.25V 3A LDO Voltage Regulators)

See all from this product range

Alternatives for TPS51200QDRCRQ1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The TPS51200QDRCRQ1 is a sink and source double-data-rate (DDR) Termination Regulator specifically designed for low input voltage and low-noise systems where space is a key consideration. The device maintains a fast transient response and only requires a minimum output capacitance of 20µF. The device supports a remote sensing function and all power requirements for DDR, DDR2, DDR3 and Low Power DDR3 and DDR4 VTT bus termination. In addition, the device provides an open-drain PGOOD signal to monitor the output regulation and an EN signal that can be used to discharge VTT during S3 (suspend to RAM) for DDR applications.
  • Qualified for automotive applications
  • AEC-Q100 Test guidance
  • Supports 2.5V rail and 3.3V rail input voltage
  • 1.1 to 3.5V VLDOIN voltage range
  • Sink and source termination regulator includes droop compensation
  • REFIN Input allows for flexible input tracking either directly or through resistor divider
  • Remote sensing (VOSNS)
  • ±10mA Buffered reference (REFOUT)
  • Built-in soft start, UVLO and OCL
  • Thermal shutdown
  • Meets DDR, DDR2 JEDEC specifications
  • Green product and no Sb/Br

Applications

Automotive, Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.375V

:
3.5V

:
1.25V

:
-

:
-

:
3A

:
-

:
SON

:
10Pins

:
-40°C

:
125°C

:
1.25V 3A LDO Voltage Regulators

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Manufactured

RM8.66

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --