You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS53219EVM-690 - 

Evaluation Board for Wide-Input Voltage, Eco-mode™, Single, Synchronous, Step-Down Controller

TPS53219EVM-690 - Evaluation Board for Wide-Input Voltage, Eco-mode™, Single, Synchronous, Step-Down Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS53219EVM-690
Order Code:
2379485

Product Overview

The TPS53219EVM-690 is an evaluation module for TPS53219. The TPS53219 is a small size, single buck controller with adaptive on time D CAP mode control. It provides a fixed 1.1V output at up to 25A from a 12V input bus. The TPS53219EVM-690 also uses the 5mm x 6mm power block MOSFET for high power density and superior thermal performance. The TPS53219EVM-690 is designed to use a regulated 12V bus to produce a regulated 1.1V output at up to 25A of load current. The evaluation module is designed to demonstrate the TPS53219 in a typical low voltage application while providing test points to evaluate the performance of the TPS53219.
  • 25A dc, steady state output current
  • Support prebias output voltage start up
  • High efficiency and high power density by using power block MOSFET
  • J1 for selectable switching frequency setting
  • J2 for selectable internal voltage servo soft Start
  • J3 for enable function
  • J6 for auto skip and forced CCM selection
  • Convenient test points for probing critical waveforms

Applications

Embedded Design & Development, Communications & Networking, Portable Devices

Warnings

This EVM should be operated within the input voltage range of 8V to 14V and the output voltage range of 0.3V to 1.5V. Exceeding the specified input voltage range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
TPS53219
:
Power Management
:
Synchronous Buck Controller
:
Eval Board TPS53219
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM300.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM300.77