You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS53355DQPT

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-25Vin, 600mV-5.5Vout, 30Aout, SON-22

TEXAS INSTRUMENTS TPS53355DQPT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS53355DQPT
Order Code:
3007296

Product Overview

The TPS53355DQPT is a Synchronous Switcher with integrated power MOSFETs. It is designed for ease of use, low external component count and space-conscious power systems. This device features 5/2mR integrated MOSFETs, accurate 1%, 0.6V reference and integrated boost switch. A sample of competitive features include 1.5 to 15V wide conversion input voltage range, very low external component count, D-CAP™ mode control for super fast transient, auto-skip mode operation, internal soft-start control, selectable frequency and no need for compensation. The conversion input voltage ranges from 1.5 to 15V, the supply voltage range is from 4.5 to 25V and the output voltage range is from 0.6 to 5.5V.
  • Supports single rail input
  • Auto-skip Eco-mode™ for light-load efficiency
  • D-CAP™ mode with fast transient response
  • Integrated boost switch
  • Precharged startup capability
  • Adjustable overcurrent limit with thermal compensation
  • Overvoltage, undervoltage, UVLO and over-temperature protection
  • Supports all ceramic output capacitors
  • Open-drain power good indication
  • Incorporates NexFET™ power block technology
  • 96% Maximum efficiency
  • <10µA Shutdown current
  • 5V LDO output

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
4.5V

:
25V

:
1Outputs

:
SON

:
22Pins

:
30A

:
600mV

:
5.5V

:
970kHz

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

RM47.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM47.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM43.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM41.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM39.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --