You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS54160EVM-230 - 

Power Management Evaluation Module with Adjustable Output Step-Up Converter New

TPS54160EVM-230 - Power Management Evaluation Module with Adjustable Output Step-Up Converter
TPS54160EVM-230 - Power Management Evaluation Module with Adjustable Output Step-Up Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54160EVM-230
Order Code:
3125942

Product Overview

The TPS54160EVM-230 is an evaluation module for TPS54160 DC/DC converter. This converter is a wide input voltage (3.5V to 60V), 2.5MHz, non synchronous, externally compensated, step down converter capable of 1.5A of output current. The evaluation module provides two independent DC/DC converters based on the TPS54160. The converter at the top of the board is designed to operate from a nominal 42VDC ±25% input voltage source. This input voltage range is typical for input supplies derived from rectified 24VAC sources. The top converter provides a 5.0V output and up to 1.5A of output current. The converter at the bottom of the board is designed to operate from 6.0V to 60V, the maximum recommended input voltage the TPS54160. The bottom converter provides a 3.3V output with up to 1.5A of output current. The bottom converter has additional component footprints that can be used by the designer to implement a variety of TPS54160 solutions.
  • 3.5V to 60V Input Voltage Range
  • 200mR high side MOSFET
  • 116µA operating quiescent current
  • 1.3µA shutdown current
  • 100KHz to 2.5MHz Switching Frequency
  • Synchronizes to external clock
  • Adjustable slow start/sequencing

Applications

Power Management, Industrial, Automotive

Warnings

It is important to operate this EVM within the input voltage range of 3.5V to 60V and the output voltage range of 0.8V to 60V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
TPS54160
:
Power Management - Voltage Regulator
:
Synchronous Boost Converter
:
Board Only
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/13/20

RM158.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM158.13