You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS54240EVM-605 - 

TPS54240 Step Down DC to DC Converter Evaluation Module with Divider for Adjustable Output Voltage New

TPS54240EVM-605 - TPS54240 Step Down DC to DC Converter Evaluation Module with Divider for Adjustable Output Voltage
TPS54240EVM-605 - TPS54240 Step Down DC to DC Converter Evaluation Module with Divider for Adjustable Output Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54240EVM-605
Order Code:
3125947

Product Overview

The TPS54240EVM-605 is an evaluation module designed to evaluate TPS54240 dc/dc converter to provide up to 2.5A output from an input voltage source of 3.5V to 40V. This evaluation module is designed to demonstrate the small, printed circuit board areas that may be achieved when designing with the TPS54240 regulator. The switching frequency is internally set at a nominal 500kHz. The high side MOSFET is incorporated inside the TPS54240 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS54240 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit (IC), and an external divider allows for an adjustable output voltage. Additionally, the TPS54240 provides adjustable slow start and undervoltage lockout inputs. The absolute maximum input voltage is 40V for the evaluation module.
  • TPS54240 device is a 3.5V to 42V Input, 2.5A step down converter with eco mode
  • High efficiency at light loads with a pulse skipping eco mode
  • 100KHz to 2.5MHz switching frequency
  • Adjustable slow start/sequencing
  • Synchronizes to external clock
  • 1.3µA shutdown current
  • 200mR high side MOSFET

Applications

Power Management, Industrial, Security, Communications & Networking

Warnings

Risk of electric shock for voltages exceeding 50V DC

Product Information

:
Texas Instruments
:
TPS54240
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Board Only
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM141.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM141.52