You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS54332DDA .

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.5V-28Vin, 800mV-25Vout, 3.5Aout, PPAD-8

TPS54332DDA . - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.5V-28Vin, 800mV-25Vout, 3.5Aout, PPAD-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54332DDA .
Order Code:
1710821

Product Overview

The TPS54332DDA is an adjustable output non synchronous buck converter with Eco-Mode in 8 pin SO PowerPAD package. This step down converter integrates a low RDS(on) high side MOSFET. To increase efficiency at light loads a pulse skipping Eco-Mode feature is automatically activated. The 1µA shutdown supply current allows device to be used in battery powered applications. Current mode control with internal slope compensation simplifies the external compensation calculations and reduces component count while allowing use of ceramic output capacitors. A resistor divider programs hysteresis of input undervoltage lockout. An overvoltage transient protection circuit limits voltage overshoots during start up and transient conditions. A cycle by cycle current limit scheme, frequency foldback and thermal shutdown protects device and load in event of an overload condition.
  • Input voltage range from 3.5V to 28V
  • Adjustable output voltage range from 0.8V to 25V
  • Integrated 80mohm high side MOSFET supports up to 3.5A continuous output current
  • Fixed 1MHz switching frequency
  • Adjustable slow start limits inrush currents
  • Programmable UVLO threshold
  • Operating temperature range -40°C to 150°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
3.5V

:
28V

:
1Outputs

:
SO PowerPAD

:
8Pins

:
3.5A

:
800mV

:
25V

:
1MHz

:
150°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for TPS54332DDA .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM8.47   10+ RM7.18   100+ RM5.76   250+ RM5.05   500+ RM4.88   More Pricing...

Restricted Item Add

Available for back order

More stock available to supplier lead times which is approximately 8/23/21

Notify me when back in stock

View all alternatives / recommendations

RM8.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM5.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM5.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.