You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS54360EVM-182 - 

Evaluation Module for 60V Input, 3.5A, Step-Down DC-DC Converter with Eco-mode New

TPS54360EVM-182 - Evaluation Module for 60V Input, 3.5A, Step-Down DC-DC Converter with Eco-mode

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54360EVM-182
Order Code:
3125954

Product Overview

The TPS54360EVM-182 evaluation module is designed to demonstrate the small, printed circuit board areas that may be achieved when designing with the TPS54360 regulator. The switching frequency is externally set at a nominal 600KHz. The high side MOSFET is incorporated inside the TPS54360 package along with the gate drive circuitry. The compensation components are external to the integrated circuit, and an external resistor divider allows for an adjustable output voltage. Additionally, the TPS54360 provides an adjustable undervoltage lockout with hysteresis through an external resistor divider. The absolute maximum input voltage is 60 V for the TPS54360EVM-182.
  • 4.5V to 60V input supply voltage
  • Integrated 90mR high side N-channel MOSFET
  • 146µA operating quiescent current
  • 1µA shutdown current
  • 100KHz to 2.5MHz switching frequency
  • Adjustable UVLO voltage and hysteresis
  • Internal soft start
  • Accurate cycle by cycle current limit
  • 8pin HSOIC with powerPAD package

Applications

Industrial, Automotive, Power Management, Communications & Networking

Product Information

:
Texas Instruments
:
TPS54360
:
Power Management
:
Step Down DC / DC Converter
:
Evaluation Module TPS54360, User Guide
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM139.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM139.93