You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS54418RTET

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.95V-6Vin, 800mV-4.5Vout, 4Aout, WQFN-16

TEXAS INSTRUMENTS TPS54418RTET
TEXAS INSTRUMENTS TPS54418RTET
TEXAS INSTRUMENTS TPS54418RTET
TEXAS INSTRUMENTS TPS54418RTET
TEXAS INSTRUMENTS TPS54418RTET
TEXAS INSTRUMENTS TPS54418RTET
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54418RTET
Order Code:
3121771

Product Overview

The TPS54418RTET is a synchronous step-down Current-mode Converter with two integrated MOSFETs. The TPS54418 device enables small designs by integrating the MOSFETs, implementing current-mode control to reduce external component count, reducing inductor size by enabling up to 2MHz switching frequency. The TPS54418 device provides accurate regulation for a variety of loads with an accurate ±1% voltage reference (VREF) over temperature. Efficiency is maximized through the integrated 30mR MOSFETs and a 350µA typical supply current. Using the enable pin, shutdown supply current is reduced to 2µA by entering a shutdown mode. Undervoltage lockout is internally set at 2.6V, but can be increased by programming the threshold with a resistor network on the enable pin. The output voltage startup ramp is controlled by the soft-start pin. An open-drain power good signal indicates the output is within 93 to 107% of its nominal voltage.
  • Synchronizes to external clock
  • Adjustable soft-start/sequencing
  • Ultravoltage and overvoltage power good output
  • Low operating and shutdown quiescent current
  • Safe start-up into pre-biased output
  • Cycle-by-cycle current limit, thermal and frequency fold back protection
  • Two, 30mR (typical) MOSFETs for high-efficiency at 4A loads
  • 0.8V ±1% Voltage reference over temperature
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
2.95V

:
6V

:
1Outputs

:
WQFN

:
16Pins

:
4A

:
800mV

:
4.5V

:
2MHz

:
150°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM13.63

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM12.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.61
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM10.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --