You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS5450DDA .

DC-DC Switching Buck Step Down Regulator, Adjustable, 5.5V-36Vin, 1.22V-31Vout, 5Aout, PPAD-8

TEXAS INSTRUMENTS TPS5450DDA .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS5450DDA .
Order Code:
1564960

Alternatives for TPS5450DDA .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The TPS5450DDA is a 5A 500kHz Step-down Converter that integrates a low-resistance, high-side N-channel MOSFET. Included on the substrate with the listed features are a high-performance voltage error amplifier that provides tight voltage regulation accuracy under transient conditions, an under-voltage-lockout circuit to prevent start-up until the input voltage reaches 5.5V, an internally set slow-start circuit to limit inrush currents and a voltage feed-forward circuit to improve the transient response. Using the ENA pin, shutdown supply current is reduced to 18µA typically. Other features include an active-high enable, over-current limiting, over-voltage protection and thermal shutdown. To reduce design complexity and external component count, the TPS5450 feedback loop is internally compensated.
  • Up to 5A continuous (6A peak) output current
  • High efficiency greater than 90% enabled by 110mR integrated MOSFET switch
  • Wide output voltage range (adjustable down to 1.22V with 1.5% initial accuracy)
  • Internal compensation minimizes external parts count
  • 18µA Shutdown supply current
  • Improved line regulation and transient response by input voltage feed-forward
  • System protected by over-current limiting, overvoltage protection and thermal shutdown
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
5.5V

:
36V

:
1Outputs

:
SO PowerPAD

:
8Pins

:
5A

:
1.22V

:
31V

:
600kHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

RM29.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM29.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM26.93
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM25.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --