You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS5450DDARG4 .

DC-DC Switching Buck Step Down Regulator, Adjustable, 5.5V-36Vin, 1.22V-31Vout, 5Aout, PPAD-8

TEXAS INSTRUMENTS TPS5450DDARG4 .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS5450DDARG4 .
Order Code:
1703401

Product Overview

The TPS5450DDARG4 is a 5A 500kHz Step-down Converter that integrates a low-resistance, high-side N-channel MOSFET. Included on the substrate with the listed features are a high-performance voltage error amplifier that provides tight voltage regulation accuracy under transient conditions, an under-voltage-lockout circuit to prevent start-up until the input voltage reaches 5.5V, an internally set slow-start circuit to limit inrush currents and a voltage feed-forward circuit to improve the transient response. Using the ENA pin, shutdown supply current is reduced to 18µA typically. Other features include an active-high enable, over-current limiting, over-voltage protection and thermal shutdown. To reduce design complexity and external component count, the TPS5450 feedback loop is internally compensated.
  • Up to 5A continuous (6A peak) output current
  • High efficiency greater than 90% enabled by 110mR integrated MOSFET switch
  • Wide output voltage range (adjustable down to 1.22V with 1.5% initial accuracy)
  • Internal compensation minimizes external parts count
  • 18µA Shutdown supply current
  • Improved line regulation and transient response by input voltage feed-forward
  • System protected by over-current limiting, overvoltage protection and thermal shutdown
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
5.5V

:
36V

:
1Outputs

:
SO PowerPAD

:
8Pins

:
5A

:
1.22V

:
31V

:
600kHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1703401RL Check stock

No Longer Stocked

RM22.56

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM22.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM20.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM19.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM16.61
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM15.76
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM14.14
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM13.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.