You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS5450QDDARQ1

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5.5V-36Vin, 1.22V-31Vout, 5Aout, SOIC-8

TEXAS INSTRUMENTS TPS5450QDDARQ1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS5450QDDARQ1
Order Code:
3007354

Product Overview

The TPS5450QDDARQ1 is a high-output-current PWM Converter integrates a low-resistance high-side N-channel MOSFET. Included on the substrate with the listed features are a high-performance voltage error amplifier that provides tight voltage regulation accuracy under transient conditions, an undervoltage-lockout circuit to prevent start-up until the input voltage reaches 5.5V, an internally set slow-start circuit to limit inrush currents and a voltage feed-forward circuit to improve the transient response. Using the ENA pin, shutdown supply current is reduced to 18µA typically. Other features include an active-high enable, overcurrent limiting, overvoltage protection and thermal shutdown. To reduce design complexity and external component count, the TPS5450 feedback loop is internally compensated. TI provides evaluation modules and software tools to aid in achieving high-performance power supply designs to meet aggressive equipment development cycles.
  • High efficiency greater than 90% enabled by 110mR integrated MOSFET switch
  • Internal compensation minimizes external parts count
  • Improved line regulation and transient response by input voltage feed forward
  • 18µA Shutdown supply current

Applications

Power Management, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
5.5V

:
36V

:
1Outputs

:
SOIC

:
8Pins

:
5A

:
1.22V

:
31V

:
500kHz

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 11/7/22

Notify me when back in stock

RM31.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM31.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM28.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM26.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM23.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --