You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS54525PWP

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 760mV-5.5Vout, 5.5Aout, HTSSOP-14

TEXAS INSTRUMENTS TPS54525PWP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54525PWP
Order Code:
3121784

Product Overview

The TPS54525PWP is an adaptive on-time D-CAP2™ mode synchronous Buck Converter for use with digital set-top box (STB). The TPS54525 enables system designers to complete the suite of various end equipment's power bus regulators with low component count ad low standby current solution. The main control loop for the TPS54525 uses the D-CAP2™ mode control which provides a very fast transient response with no external compensation components. The TPS54525 also has a proprietary circuit that enables the device to adopt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SP-CAP and ultra-low ESR ceramic capacitors. The device operates from 4.5 to 18V VIN input. The output voltage can be programmed between 0.76 and 5.5V. The device also features an adjustable soft-start time and a power good function.
  • D-CAP2™ mode enables fast transient response
  • Low output ripple and allows ceramic output capacitor
  • Highly efficient integrated FET's optimized for lower duty cycle applications
  • High initial bandgap reference accuracy
  • Adjustable soft-start
  • Pre-biased soft-start
  • Cycle-by-cycle overcurrent limit
  • Power good output
  • High efficiency, less than 10µA at shutdown
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
4.5V

:
18V

:
1Outputs

:
HTSSOP

:
14Pins

:
5.5A

:
760mV

:
5.5V

:
650kHz

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 10/24/22

Notify me when back in stock

RM15.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM14.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM13.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --