You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS54540EVM-558 - 

Evaluation Board for DC to DC Step Down Converter, 5A Output, 400 kHz Switching Frequency New

TPS54540EVM-558 - Evaluation Board for DC to DC Step Down Converter, 5A Output, 400 kHz Switching Frequency

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54540EVM-558
Order Code:
3125960

Product Overview

The TPS54540EVM-558 is an evaluation board for TPS54540 DC to DC converter designed to provide up to a 5A output current. This evaluation module is designed to demonstrate the small, printed circuit board (PCB) areas that may be achieved when designing with the TPS54560 regulator. The switching frequency is externally set at a nominal 400KHz. The high side MOSFET is incorporated inside the TPS54540 package along with the gate drive circuitry. The compensation components are external to the integrated circuit and an external resistor divider allows for an adjustable output voltage. Additionally, the TPS54560 provides an adjustable undervoltage lockout with hysteresis through an external resistor divider.
  • 4.5V to 42V input supply voltage
  • Integrated 90mR high side N-channel MOSFET
  • 146µA operating quiescent current
  • 2µA shutdown current
  • 100KHz to 2.5MHz switching frequency
  • Adjustable UVLO voltage and hysteresis
  • Synchronizes to external clock
  • Supported by WEBENCH software tool

Applications

Building Automation, Automotive, Industrial, Power Management, Portable Devices, Communications & Networking

Product Information

:
Texas Instruments
:
TPS54540
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Eval Board TPS54540
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM309.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM309.89