You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS54620EVM-374 . - 

Evaluation Module for 4.5V to 17V Input, 6A Synchronous Step-Down SWIFT™ Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54620EVM-374 .
Order Code:
2334195

Product Overview

The TPS54620EVM-374 is an evaluation module for TPS54620 8V to 17V input, 6A output SWIFT converter. This evaluation module is designed to demonstrate the small printed circuit board areas that may be achieved when designing with the TPS54620 regulator. The TPS54620 implements a split input power rails with separate input voltage inputs for the power stage and control circuitry. The power stage input (PVIN) is rated for 1.6V to 17V while the control input (VIN) is rated for 4.5V to 17 V. The TPS54620EVM-374 provides both inputs but is designed and tested using the PVIN connected to VIN. The switching frequency is externally set at a nominal 480KHz. The high side and low side MOSFETs are incorporated inside the TPS54620 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS54620 to achieve high efficiencies and helps keep the junction temperature low at high output currents.
  • Integrated 26mR/19mR MOSFETs
  • Split power rail from 1.6V to 17V on PVIN
  • 200KHz to 1.6MHz switching frequency
  • Synchronises to external clock
  • 0.8V ±1% voltage reference over temperature
  • Low 2uA shutdown quiescent current
  • Monotonic start up into Pre biased outputs
  • Adjustable slow start/power sequencing
  • Power good output monitor for undervoltage and overvoltage

Applications

Power Management, Communications & Networking, Fibre Optics

Product Information

:
Texas Instruments
:
TPS54620
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Evaluation Module TPS54620, User Guide
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

9 In stock

Available until stock is exhausted

9 available for 3 - 4 business days delivery
RM140.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM140.09
Promotional price
Contract Price
Web only price
Web only contract price