You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS61175EVM-326 - 

Evaluation Board, 24V, 3A Step Up DC/DC Converter New

TPS61175EVM-326 - Evaluation Board, 24V, 3A Step Up DC/DC Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61175EVM-326
Order Code:
3009862

Product Overview

The TPS61175EVM-326 is an evaluation module for TPS61175 5.0V to 12.0V input voltages to a 24V output High Voltage Boost Converter. The evaluation module is designed to facilitate evaluation of the TPS61175 power supply solution. The evaluation module uses the TPS61175 adjustable output boost converter, external schottky diode, input and output capacitors, inductor, and the appropriate feedback and compensation components to provide a regulated 24V. The TPS61175 is a monolithic switching regulator with integrated 3A, 40V power switch. It can be configured in several standard switching-regulator topologies, including boost, SEPIC and flyback. The device has a wide input voltage range to support application with input voltage from multi cell batteries or regulated 5V, 12V power rails. The TPS61175 regulates the output voltage with current mode PWM control. The switching frequency of PWM is either set by an external resistor or an external clock signal.
  • 2.9V to 18V input voltage range
  • 3A, 40V internal switch
  • Up to 93% high efficiency power conversion
  • 200KHz to 2.2MHz frequency set by external resistor
  • Synchronous external switching frequency
  • User defined soft start into fullload
  • Skip switching cycle for output regulation at light load

Applications

Power Management, Communications & Networking

Product Information

:
Texas Instruments
:
TPS61175
:
Power Management
:
Step Up DC / DC Converter
:
Evaluation Module TPS61175
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM274.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM274.24