You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS61220EVM-319

Evaluation Module, DC/DC Boost Converter, Ultra-Low Device Quiescent Current, 95% Efficiency

TPS61220EVM-319 - Evaluation Module, DC/DC Boost Converter, Ultra-Low Device Quiescent Current, 95% Efficiency

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61220EVM-319
Order Code:
3125991

Product Overview

The TPS61220EVM-319 is an evaluation module helps the designers to evaluate the operation and performance of the TPS61220 boost converter. The TPS61220 is an adjustable output version that can be set between 1.8V and 5.5V. The output of this evaluation module is set to 3.3V out. The TPS61220 provide a power supply solution for products powered by either a single cell, two cell, or three cell alkaline, NiCd or NiMH, or one cell Li-Ion or Li polymer battery. Possible output currents depend on the input to output voltage ratio. The boost converter is based on a hysteretic controller topology using synchronous rectification to obtain maximum efficiency at minimal quiescent currents. The output voltage of the adjustable version can be programmed by an external resistor divider, or is set internally to a fixed output voltage. The converter can be switched off by a featured enable pin. While being switched off, battery drain is minimized.
  • Up to 95% efficiency
  • More than 80% efficiency at wide area of typical operating points
  • Ultra low device quiescent current
  • Startup underload at 0.7V input voltage
  • 0.7V to 5.5V operating input voltage range
  • Pass through function during shutdown
  • Over voltage protection
  • Over temperature protection via thermal shutdown functionality

Applications

Consumer Electronics, Portable Devices, Alternative Energy, LED Lighting, Medical, Power Management

Product Information


:
Texas Instruments

:
TPS61220

:
Power Management

:
Synchronous Boost Converter

:
Evaluation Module TPS61220

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

9 In stock Need more?

9 available for 3 - 4 business days delivery

RM322.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM322.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.