You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS62090EVM-063 . - 

Evaluation Module, 3A High Efficient Synchronous Step Down Converter with DCS™ Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS62090EVM-063 .
Order Code:
2144835

Product Overview

TPS62090EVM-063 is a fully assembled and tested circuit for evaluating the TPS62090. The TPS62090 is a step down converter that operates with an input voltage between 2.5V and 6Vdc, an output voltage of 1.8V using external resistors, and can deliver up to 3000mA of continuous current. The TPS62090 is a high frequency synchronous step down converter optimized for small solution size, high efficiency and is suitable for battery powered applications. To maximize efficiency, the converter operates in PWM mode with a nominal switching frequency of 2.8MHz/1.4MHz and automatically enters Power Save Mode operation at light load currents. When used in distributed power supplies and point of load regulation, the device allows voltage tracking to other voltage rails and tolerates capacitors ranging from 22µF up to 100µF. Using the DCS Control topology, the device achieves excellent load transient performance and accurate output voltage regulation.
  • 2.5V to 6V input voltage range
  • 95% converter efficiency
  • 20µA operating quiescent current
  • 100% duty cycle for lowest dropout
  • Fixed output voltage versions
  • Output discharge function
  • Wide output capacitance selection
  • Two level short circuit protection
  • 0.8 V to VIN adjustable output voltage
  • DCS control

Applications

Power Management, Consumer Electronics

Product Information

:
Texas Instruments
:
TPS62090
:
Power Management
:
DC/DC Buck Converter
:
Evaluation Board TPS62090
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

Available until stock is exhausted

5 available for 3 - 4 business days delivery
RM300.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM300.77