You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS62090RGTT .

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-6Vin, 800mV-6Vout, 3Aout, QFN-16

TPS62090RGTT . - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-6Vin, 800mV-6Vout, 3Aout, QFN-16
TPS62090RGTT . - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-6Vin, 800mV-6Vout, 3Aout, QFN-16
TPS62090RGTT . - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-6Vin, 800mV-6Vout, 3Aout, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS62090RGTT .
Order Code:
2099928

Alternatives for TPS62090RGTT .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM9.63   10+ RM8.17   100+ RM6.53   250+ RM5.72   500+ RM5.59   More Pricing...

Restricted Item Add

Product Overview

The TPS62090RGTT is a high-frequency synchronous Step-down Converter with DCS™ control. It is optimized for small solution size, high efficiency and suitable for battery-powered applications. To maximize efficiency, the converter operates in PWM mode with a nominal switching frequency of 2.8MHz and automatically enters power save mode operation at light load currents. When used in distributed power supplies and point of load regulation, the device allows voltage tracking to other voltage rails and tolerates output capacitors ranging from 10µF up to 150µF and beyond. Using the DCS™ control topology the device achieves excellent load transient performance and accurate output voltage regulation. The output voltage start-up ramp is controlled by the soft-start pin, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the enable and power good pins.
  • Power save mode
  • 100% Duty cycle for lowest dropout
  • Fixed output voltage versions
  • Output discharge function
  • Adjustable soft-start
  • Two level short-circuit protection
  • Output voltage tracking
  • 95% Converter efficiency
  • 20µA Operating quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
2.5V

:
6V

:
1Outputs

:
QFN

:
16Pins

:
3A

:
800mV

:
6V

:
2.8MHz

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

RM9.35

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM6.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM5.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM5.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.