You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS65070RSLT

Power Management IC, Battery Charger, Step Down Converter, 1.8 V to 6.3 V input, 2.25 MHz, VQFN-48

TEXAS INSTRUMENTS TPS65070RSLT
TEXAS INSTRUMENTS TPS65070RSLT
TEXAS INSTRUMENTS TPS65070RSLT
TEXAS INSTRUMENTS TPS65070RSLT
TEXAS INSTRUMENTS TPS65070RSLT
TEXAS INSTRUMENTS TPS65070RSLT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS65070RSLT
Order Code:
3009151

Product Overview

The TPS65070RSLT is a single-chip Power Management IC for portable applications consisting of a battery charger with power path management for a single Li-Ion or Li-Polymer cell. The charger can either be supplied by an USB port on pin USB or by a DC voltage from a wall adapter connected to pin. Three highly efficient 2.25MHz step-down converter is targeted at providing the core voltage, memory and I/O voltage in a processor-based system. The step-down converter enters a low power mode at light load for maximum efficiency across the widest possible range of load currents. For low noise applications the devices can be forced into fixed-frequency PWM using the I2C interface. The step-down converter allows the use of small inductors and capacitors to achieve a small solution size. The TPS6507x device also integrates two general purpose LDOs for an output current of 200mA.
  • 10 bit A/D converter
  • Touch screen interface
  • Undervoltage lockout and battery fault comparator
  • Charger/power path management - 2A output current on the power path
  • Charger/power path management - Linear charger, 1.5A maximum charge current
  • Charger/power path management - Thermal regulation, safety timers
  • Charger/power path management - Temperature sense input
  • 3 Step-down converters - 2.25MHz fixed-frequency operation
  • 3 Step-down converters - up to 1.5A of output current
  • 3 Step-down converters - adjustable or fixed output voltage
  • 3 Step-down converters - power save mode at light load current
  • 3 Step-down converters - output voltage accuracy in PWM mode ±1.5%
  • 3 Step-down converters - 100% duty cycle for lowest dropout
  • LDOs - fixed output voltage
  • LDOs - dynamic voltage scaling on LD02
  • LDOs - 200mA maximum output current
  • wLED boost converter - Internal dimming using I2C
  • wLED boost converter - Up to 25mA per string with internal current sink

Applications

Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.3V

:
3

:
2

:
5

:
VQFN

:
48Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 10/24/22

Notify me when back in stock

RM34.68

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM34.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM32.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --