You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS65100QPWPRQ1

TFT LCD Supply With Linear Regulator, 2.7 V to 5.8 V in, HTSSOP-24

TEXAS INSTRUMENTS TPS65100QPWPRQ1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS65100QPWPRQ1
Order Code:
3008497

Product Overview

The TPS65100QPWPRQ1 is a compact Power Supply IC that provides all three voltages required by thin-film transistor (TFT) LCD displays. The auxiliary linear regulator controller can be used to generate a 3.3V logic power rail for systems powered by a 5-V supply rail only. The main output, VO1, is a 1.6MHz fixed-frequency PWM boost converter providing the source-drive voltage for the LCD display. A fully integrated adjustable charge pump doubler/tripler provides the positive LCD gate-drive voltage. An externally adjustable negative charge pump provides the negative gate-drive voltage. The device can be enabled again by toggling the input or the enable (EN) pin to GND.
  • Qualified for automotive applications
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level C5
  • 1.6MHz Fixed switching frequency
  • Main output of up to 15V with <1% output voltage accuracy
  • Virtual synchronous converter technology
  • Negative regulated charge pump driver VO2
  • Positive charge pump converter VO3
  • Integrated VCOM buffer
  • Auxiliary 3.3V linear regulator controller
  • Internal soft start
  • Internal power-ON sequencing
  • Fault detection of all outputs
  • Thermal shutdown

Applications

Power Management, Imaging, Video & Vision, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TFT LCD Display

:
2.7V

:
5.8V

:
HTSSOP

:
24Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM16.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM16.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM14.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM13.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM13.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --