You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS65266RHBT

DC/DC Switching Regulator, Synchronous, 3 Output, 2.7 V to 6.5 V in, 3A/2A/2A out, 1 MHz, VQFN-32

TEXAS INSTRUMENTS TPS65266RHBT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS65266RHBT
Order Code:
3123018

Product Overview

The TPS65266RHBT is a Synchronous Buck Converter incorporates 3 channels of high-efficiency. It is suitable for applications operating off the adaptor or battery with input voltage lower than 6.5V. The buck DC/DC converter integrates power MOSFETs for optimized power efficiency and reduces external component counts. The peak current mode control simplifies the compensation and fast transient response. High clock frequency allows smaller and low-value inductors and capacitors. External compensation supports optimized loop compensation and fast transient response. In light load condition, the buck converter operates in FCC mode for a reduction in noise susceptibility and RF interference. Cycle-by-cycle overcurrent limiting with hiccup mode limits MOSFET power dissipation in short circuit or overloading fault conditions. The TPS65266 features a power-good supervisor circuit that monitors all converter outputs.
  • Dedicated enable and soft-start
  • Accurate start-up timing control with enable pins discharge
  • Forced continuous current (FCC) mode at light load
  • Cycle-by-cycle current limiting with hiccup mode overcurrent protection
  • External clock synchronization
  • Power-good indicator
  • Overtemperature protection

Applications

Communications & Networking, Consumer Electronics, Security, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Output

:
2.7V

:
6.5V

:
VQFN

:
32Pins

:
3A

:
2A

:
-

:
-

:
Adjustable

:
1MHz

:
Synchronous Buck (Step Down)

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM20.83

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM20.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM18.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM17.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM17.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --