You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS7A4001EVM-709

Evaluation Module, Low Dropout Linear Regulator, 50mA, 100V Input, Single Output

TPS7A4001EVM-709 - Evaluation Module, Low Dropout Linear Regulator, 50mA, 100V Input, Single Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A4001EVM-709
Order Code:
3126053

Product Overview

The TPS7A4001EVM-709 is a fully assembled and tested circuit for evaluating the TPS7A4001 50mA, 100V input, single output low dropout linear regulator. The evaluation module provides an adjustable, regulated output voltage that is factory set to 3.3V. This particular evaluation module configuration contains a single linear regulator with internal thermal and current limit shutdowns, and enable (disable) circuitry in a 3mm x5mm, MSOP 8, thermally enhanced PowerPad package. The regulator, including external components, is capable of delivering up to 50mA to the load, depending on the input output power dissipation, at an operating input voltage of up to 100V. The evaluation module output voltage is adjustable by an external resistor divider from 1.2V to 35V, but this is limited by the working voltage of the output capacitor. The LDO supports output voltages to 90V. The resistor divider is preset to provide VOUT equal to 5V.
  • 100V Very high maximum input voltage
  • 7V to 100V wide input voltage range
  • 50mA maximum output current
  • Stable with ceramic capacitors > 4.7uF
  • 1.3V dropout voltage
  • 25uA low quiescent current
  • 6uA quiescent current at shutdown
  • Built in current limit & thermal shutdown

Applications

Power Management, Embedded Design & Development, Industrial, Automation & Process Control, Automotive, Communications & Networking, LED Lighting

Warnings

It is important to operate this EVM within the input voltage range of 7V to 100V and the output voltage range of not to exceed 90V. Exceeding the specified input range may cause damage to the EVM.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
-

:
Power Management

:
Low Dropout Linear Regulator

:
Eval Module TPS7A4001

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

Deliveries start from 3/14/21

Notify me when back in stock

RM138.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM138.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.