You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS82140EVM-720 . - 

Evaluation Module, TPS82140 Synchronous DC/DC Converter, Step-Down, 1.8 V, 2 A Out

TPS82140EVM-720 . - Evaluation Module, TPS82140 Synchronous DC/DC Converter, Step-Down, 1.8 V, 2 A Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS82140EVM-720 .
Order Code:
2817417

Product Overview

The TPS82140EVM-720 from Texas Instruments is a 17V, 2A step-down converter with integrated inductor EVM. The TPS82140EVM-720 is designed to help the user easily evaluate and test the operation and functionality of the TPS82140 power module. The EVM converts a 3V to 17V input voltage to a 1.8V regulated output voltage at up to 2A of output current. The TPS82140 includes the IC and inductor to achieve a total solution size of 42mm².

Applications

Power Management

Product Information

:
Texas Instruments
:
TPS82140
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board TPS82140
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM274.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM274.56
Promotional price
Contract Price
Web only price
Web only contract price