You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TSB43AB22APDT

IEEE 1394 Driver, Link Layer Controller, 400Mbps, 3V to 3.6V, TQFP-128

TEXAS INSTRUMENTS TSB43AB22APDT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSB43AB22APDT
Order Code:
3119136

Product Overview

The TSB43AB22APDT is a Link Layer Controller (LLC) integrated with 1394a, 400Mbps and 2-port physical layer (PHY). It is capable of transferring data between the 33MHz PCI bus and the 1394 bus at 400Mbps. The TSB43AB22A device provides two 1394 ports that have separate cable bias (TPBIAS). The TSB43AB22A device also supports the IEEE standard 1394a-2000 power-down features for battery-operated applications and arbitration enhancements. As required by the 1394 open host controller interface specification (OHCI) and IEEE standard 1394a-2000, internal control registers are memory-mapped and non-prefetchable. The PCI configuration header is accessed through configuration cycles specified by PCI and it provides plug-and-play (PnP) compatibility. Furthermore, the TSB43AB22A device is compliant with the PCI bus power management interface specification as specified by the PC 2001 design guide requirements. The TSB43AB22A device supports the D0, D1, D2 and D3 power states.
  • Ultra-low-power sleep mode
  • Cable ports monitor line conditions for active connection to remote node
  • Cable power presence monitoring
  • Separate cable bias (TPBIAS) for each port
  • 1.8V Core logic with universal PCI interfaces compatible with 3.3V & 5V PCI signalling environments
  • Physical write posting of up to three outstanding transactions
  • PCI burst transfers and deep FIFOs to tolerate large host latency (PCI_CLKRUN) protocol
  • External cycle timer control for customized synchronization
  • Extended resume signalling for compatibility with legacy DV devices
  • PHY-link logic performs system initialization and arbitration functions
  • PHY-link encode and decode functions included for data-strobe bit level encoding
  • PHY-link incoming data resynchronized to local clock
  • Node power class information signalling for system power management
  • Serial ROM interface supports 2-wire serial EEPROM devices
  • Two general-purpose I/Os
  • Fabricated in advanced low-power CMOS process
  • PCI and CardBus register support
  • Isochronous receive dual-buffer mode
  • Out-of-order pipelining for asynchronous transmit requests
  • Register access fail interrupt when the PHY SCLK is not active

Applications

Portable Devices, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Link Layer Controller

:
400Mbps

:
3V

:
3.6V

:
TQFP

:
128Pins

:
0°C

:
70°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM44.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM44.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM39.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM38.06
Promotional price
Contract Price
Web only price
Web only contract price
 
90+ RM36.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --