You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TSW1400EVM - 

Evaluation Module, PCM4222 124dB SNR Stereo Audio Analog to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSW1400EVM
Order Code:
3009846

Product Overview

The TSW1400EVM is a complete pattern generator and data capture circuit board used to evaluate most of high speed analog to digital converters and digital to analog converters. The evaluation module features a high speed LVDS bus capable of providing 16bits of data at 1.5GSPS. Additionally, the board will support a dual 16bit CMOS interface that will be enabled in a future firmware upgrade. These two interfaces will allow evaluation for almost all catalog of high speed ADC and DAC evaluation modules at their full data rate. The board comes with 1GB of memory, which provides a 16bit sample depth of 512MB. This improved memory enables better FFT frequency resolution and larger capture sizes for more realistic tests. The intuitive/easy to use GUI software package was designed using the TSW1400EVM family. It is an easy to use GUI that allows users to conduct time domain tests, single or multiple tone frequency tests, and even load their own test patterns. The EVM connects the PC via USB.
  • Complete 16bit data capture and pattern generation platform for high speed ADCs and DACs
  • Compatible with LVDS-, CMOS- interfaces
  • Analysis on up to 8 simultaneous channels
  • Provides 1GB memory, enabling 512M sample depth
  • Support up to 1.5GSPS LVDS I/O rates for both ADCs and DACs
  • Compatible with software for TSW1405 and TSW1406 GUI software
  • Altera Stratix IV FPGA
  • Integrates functions of TSW1200EVM and TSW3100EVM legacy solutions

Applications

Communications & Networking, Imaging, Video & Vision, Medical, Test & Measurement, Aerospace, Defence, Military, Wireless, Power Management

Product Information

:
Texas Instruments
:
TSW1400
:
16bit
:
250MSPS
:
Data Converter
:
Pattern Generator and Data Capture
:
Evaluation Module TSW1400
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 5/1/20

More stock available week commencing 8/17/20

RM3,952.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3,952.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.