You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVP5147M1PFP
IC, DIGITL VIDEO DECODER 80-HTQFP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TVP5147M1PFP
- Order Code:
- 1755452
Product Overview
- Robust sync detection for weak and noisy signals as well as VCR trick modes
- Y/C separation by 2-D, 5-line, adaptive comb or chroma trap filter
- Two 11-bit, 30MSPS ADC with analog preprocessors
- Clock/timing processor and power-down control
- Software-controlled power-saving standby mode
- Output formatter
- I²C host port interface
- VBI data processor
- Macrovision copy protection detection circuit (Type 1, 2, 3 and separate colour stripe detection)
- 3.3V Tolerant digital I/O ports
- Two 30MSPS 11-bit A/D channels with video encoder synchronization programmable gain control
- Supports NTSC (J, M, 4.43), PAL (B, D, G, H, I, M, N, Nc, 60) and SECAM (B, D, G, K, K1, L)
- Supports CVBS and S-video
- Supports analog component YPbPr video format with embedded sync
- Ten analog video input terminals for multisource connection
- Supports analog video output
- User-programmable video output formats
- HSYNC/VSYNC outputs with programmable position, polarity, width and field ID (FID) output
- Composite and S-video processing
- Certified Macrovision™ copy protection detection
Applications
Signal Processing, Communications & Networking, Consumer Electronics, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Decoder
- :
- 3V
- :
- 3.6V
- :
- HTQFP
- :
- 80Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (0)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.