You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UA9636ACPE4 . - 

Line Driver RS232/RS423, 2 Drivers, 10.8V-13.2V supply, DIP-8

UA9636ACPE4 . - Line Driver RS232/RS423, 2 Drivers, 10.8V-13.2V supply, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA9636ACPE4 .
Order Code:
1210965

Product Overview

The UA9636ACPE4 is a dual Line Driver with adjustable slew rate. The single-ended line driver designed to meet ANSI standard EIA/TIA-423-B and EIA/TIA-232-E and ITU recommendations V.10 and V.28. The slew rate of both amplifiers are controlled by a single external resistor, R(WS), connected between the wave-shape-control (W-S) terminal and GND. Output current limiting is provided. Inputs are compatible with TTL and CMOS and are diode protected against negative transients. This device operates from ±12V.
  • Output slew rate control
  • Output short-circuit-current limiting
  • Wide supply-voltage range
  • Designed to be interchangeable with National DS9636A

Applications

Industrial

Product Information

:
Line
:
RS232, RS423
:
2Drivers
:
10.8V
:
13.2V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM6.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.18
 
10+ RM5.20
 
100+ RM3.87
 
500+ RM3.26
 
1000+ RM2.83
 
2500+ RM2.57