register your interest here
Quantity | Price |
---|---|
1+ | RM41.610 |
10+ | RM31.500 |
25+ | RM28.590 |
50+ | RM27.550 |
Product Information
Product Overview
2181BS08-U is a Blackmer® trimmable IC (voltage-controlled amplifier). This integrated-circuit voltage-controlled amplifier (VCA) is a very high-performance current-in/current-out device with two opposing-polarity, voltage-sensitive control ports. It offers wide-range exponential control of gain and attenuation with low signal distortion. The part is selected after packaging based primarily on after-trim THD and control-voltage feedthrough performance. The VCA design takes advantage of a fully complementary dielectric isolation process which offers closely matched NPN/PNP pairs. This delivers performance unobtainable through any conventional process, integrated or discrete. It is used in applications such as faders, panners, compressors, expanders, equalizers, filters, oscillators, and automation systems.
- Dual gain-control ports (pos/neg)
- Supply current is 2.4mA typical
- Equivalent input bias current is 2nA typical
- Input offset voltage is ±5mV typical
- Gain-control tempCo is +0.33%/°C typical at (ref TCHIP = 27°C)
- Output noise is -98dBV typical at (20Hz ~ 20KHz, Rout = 20Kohm, 0dB gain)
- Total harmonic distortion is 0.004% typical at (1KHz, VIN = 0dBV, 0dB gain)
- Slew rate is 12V/µs typical at (RIN = ROUT = 20Kohm)
- Gain-control linearity is 0.5% typical at (-60 to +40dB gain)
- Operating temperature range from 0°C to +70°C, 8-pin plastic SO package
Technical Specifications
Voltage Controlled Amplifier
18V
8Pins
70°C
-
4V
SOIC
0°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate