You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SYN160

Timeswitch, DIN Rail, 15 min, 24 h, SPCO, 16 A

SYN160 - Timeswitch, DIN Rail, 15 min, 24 h, SPCO, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
THEBEN THEBEN
Manufacturer Part No:
SYN160
Order Code:
734317
Technical Datasheet:
SYN160   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15min

:
24h

:
SPCO

:
16A

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SYN160 is a 1-channel analogue Time Switch. The timer has permanent 3-position ON/AUTO/continuous OFF manual switch and 96 switching segments.
  • DIN Rail Mounting
  • Potential-free and Phase-independent Switching Output
  • Synchronized with Mains
  • 15 minutes Shortest Switching Time
  • Screw Connection Terminals
  • High-temperature Resistant, Self-extinguishing Thermoplastic Housing Material
  • IP20 Protection Rating

Applications

Lighting

Available for back order

More stock available to supplier lead times which is approximately 1/4/21

Notify me when back in stock

RM270.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM270.09
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM264.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM259.29